Quad 2-input positive-AND gates, surface mount, featuring BIPOLAR technology. This integrated circuit offers four independent AND gates, each with two input lines and one output line. Operating supply voltage is 5V, with a range of 4.75V to 5.25V. Maximum output current is 20mA, with a high-level output current of -1mA. Propagation delay is 7.5ns, and the device operates within a temperature range of 0°C to 70°C. Packaged in a 14-SOIC case.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74S08DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74S |
| Technology | BIPOLAR |
| Weight | 0.004564oz |
| RoHS | Compliant |
No datasheet is available for this part.