The SN74S08DRG4 is a 4-channel AND gate logic IC from Texas Instruments, packaged in a SOIC package, suitable for surface mount. It operates within a temperature range of 0 to 70°C and can handle supply voltages between 4.75 and 5.25V. The device features a propagation delay of 7.5ns and a high and low level output current of 20mA. It is RoHS compliant and available in a tape and reel packaging format with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74S08DRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 20mA |
| Logic Function | AND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Output Current | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | 74S |
| RoHS | Compliant |
No datasheet is available for this part.