The SN74S08NSRG4 is a 4-channel AND gate logic IC from Texas Instruments, featuring a supply voltage range of 4.75V to 5.25V and an operating temperature range of 0°C to 70°C. It is packaged in a surface mount SO package. The device has a propagation delay of 7.5ns and is RoHS compliant. It is available in quantities of 2000 per reel. The SN74S08NSRG4 is suitable for use in a variety of logic gate applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74S08NSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74S08NSRG4 technical specifications.
| Package/Case | SO |
| High Level Output Current | 20mA |
| Logic Function | AND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Output Current | 20mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | 74S |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S08NSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.