
The SN74S09DRG4 is a 4-input AND gate from Texas Instruments. It operates over a supply voltage range of 4.75V to 5.25V and has a maximum operating temperature of 70°C. The device is packaged in a surface-mount SOIC package and is compliant with RoHS regulations. It features a propagation delay of 9ns and can source up to 20mA of current from its outputs.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74S09DRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -250uA |
| Logic Function | AND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Output Current | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74S |
| RoHS | Compliant |