The SN74S09NE4 is a high-speed AND gate with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It operates within a temperature range of 0°C to 70°C and has a propagation delay of 9ns. This device is RoHS compliant and is packaged in a lead-free PDIP package, available in quantities of 25 per rail/Tube.
Sign in to ask questions about the Texas Instruments SN74S09NE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74S09NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 0mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 20mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74S |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S09NE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.