
IC 12-BIT BUS TERM ARRAY16-SOIC
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74S1050DR technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74S |
| RoHS | Compliant |