
The SN74S1050DRG4 is a 12-bit logic IC from Texas Instruments, packaged in a surface-mount SOIC package. It operates over a temperature range of 0 to 70°C. The device features a maximum reverse leakage current of 5uA. This part is RoHS compliant and available in quantities of 2500 per reel. It is suitable for use in a variety of logic IC applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74S1050DRG4 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74S |
| RoHS | Compliant |
