12-Bit Schottky Barrier Diode Bus-Termination Array 16-TSSOP 0 to 70
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74S1051PWG4 technical specifications.
| Package/Case | TSSOP |
| Forward Current | 170mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 7V |
| Max Reverse Current | 5uA |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Recovery Time | 16ns |
| RoHS Compliant | Yes |
| Series | 74S |
| Weight | 0.002183oz |
| RoHS | Compliant |