
The SN74S1053PWG4 is a 16-bit surface mount logic IC from Texas Instruments. It can handle a maximum forward current of 170mA and a maximum repetitive reverse voltage of 7V. The device is designed to operate within a temperature range of 0°C to 70°C and has a maximum power dissipation of 625mW. It is packaged in a lead-free TSSOP package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74S1053PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Forward Current | 170mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 625mW |
| Max Repetitive Reverse Voltage (Vrrm) | 7V |
| Max Reverse Current | 5uA |
| Max Surge Current | 1.2A |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Recovery Time | 16ns |
| RoHS Compliant | Yes |
| Series | 74S |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S1053PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
