
The SN74S1053PWRG4 is a 16-bit logic IC from Texas Instruments, packaged in a TSSOP package and designed for surface mount applications. It can handle a maximum forward current of 170mA and a maximum reverse voltage of 7V. The IC operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The reverse recovery time is 16ns, and the maximum reverse current is 5uA.
Sign in to ask questions about the Texas Instruments SN74S1053PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74S1053PWRG4 technical specifications.
| Package/Case | TSSOP |
| Forward Current | 170mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 7V |
| Max Reverse Current | 5uA |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Recovery Time | 16ns |
| RoHS Compliant | Yes |
| Series | 74S |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S1053PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
