
The SN74S10DE4 is a 3-stage NAND gate IC from Texas Instruments, packaged in a SOIC-14 package. It operates over a temperature range of 0°C to 70°C and can supply up to 20mA of current. The device is RoHS compliant and is available in a rail/Tube packaging configuration with 650 units per package. The IC has a propagation delay of 5ns and is suitable for use in a variety of logic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74S10DE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74S10DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 20mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Output Current | 20mA |
| Package Quantity | 650 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Series | 74S |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S10DE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.