Dual negative edge-triggered J-K flip-flop with complementary outputs, operating at up to 125MHz. This surface-mount SOIC package features two independent flip-flop circuits, each with a single-ended input and non-inverting output. It supports a supply voltage range of 4.75V to 5.25V and provides 20mA of output current. With a propagation delay of 7ns and turn-on delay of 4ns, this RoHS-compliant component is ideal for high-speed logic applications.
Texas Instruments SN74S112ADRG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 125MHz |
| High Level Output Current | 20mA |
| Input Type | SINGLE-ENDED |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Output Current | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74S |
| Turn-On Delay Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S112ADRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.