The SN74S124DE4 is a clock generator IC from Texas Instruments, packaged in a SOIC surface mount package. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.25V and a nominal supply current of 105mA. It is available in a packaging quantity of 40 units per rail/Tube.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74S124DE4 technical specifications.
| Package/Case | SOIC |
| Depth | 4mm |
| Frequency | 1Hz |
| Lead Free | Contains Lead |
| Length | 10mm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 105mA |
| Operating Supply Current | 105mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74S |
| Weight | 0.004938oz |
| RoHS | Compliant |