
Texas Instruments SN74S124DRG4 technical specifications.
| Package/Case | SOIC |
| Frequency | 1Hz |
| Load Capacitance | 15pF |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 105mA |
| Operating Supply Current | 105mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74S |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S124DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
