
Voltage-Controlled Oscillator (VCXO) with a frequency range of 25MHz to 85MHz. Features a 15pF load capacitance and a 50% maximum duty cycle. Operates at a 5V supply voltage (4.75V to 5.25V range) and is compatible with TTL technology. Packaged in a 16-pin PDIP through-hole configuration. RoHS compliant and lead-free.
Texas Instruments SN74S124N technical specifications.
| Package/Case | PDIP |
| Depth | 6.35mm |
| Frequency | 85MHz |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 105mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74S |
| Technology | TTL |
| Weight | 0.03351oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S124N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
