
The SN74S132DE4 is a 4-channel NAND gate IC from Texas Instruments, packaged in a SOIC-14 package. It operates within a temperature range of 0 to 70°C and has a supply voltage range of 4.75 to 5.25V. The device features high and low level output currents of 20mA and has a propagation delay of 13ns. It is RoHS compliant and available in a rail/Tube packaging with 200 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74S132DE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74S132DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 20mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Output Current | 20mA |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Propagation Delay | 13ns |
| RoHS Compliant | Yes |
| Series | 74S |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S132DE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
