Quad 2-input positive-NAND Schmitt trigger logic IC featuring 4 independent NAND gates with Schmitt trigger inputs for enhanced noise immunity. Operates with a supply voltage range of 4.75V to 5.25V and offers a maximum output current of 20mA. This through-hole mounted component is packaged in a 14-PDIP and has a propagation delay of 13ns. Suitable for operation between 0°C and 70°C, this RoHS compliant device is supplied in rail/tube packaging.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74S132N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 20mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE, Schmitt Trigger |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 20mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 13ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74S |
| Termination | Through Hole |
| Weight | 0.032734oz |
| RoHS | Compliant |