3-line to 8-line decoder/demultiplexer featuring 8 outputs and 3 inputs. This BIPOLAR technology component operates with a 5V supply voltage (4.75V to 5.25V) and offers a 12ns propagation delay. Designed for through-hole mounting in a PDIP package, it supports a maximum operating temperature of 70°C. The device is lead-free and RoHS compliant, with a high-level output current of -1mA and a low-level output current of 20mA.
Texas Instruments SN74S138ANE4 technical specifications.
| Bandwidth | 50MHz |
| Package/Case | PDIP |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S138ANE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.