Dual 2-to-4 Inverting Demultiplexer/Decoder IC. Features 2 independent circuits, each with 2 input lines and 4 output lines. Operates with a 5V supply voltage (4.75V to 5.25V) and offers a propagation delay of 33ns. Surface mountable in a 16-pin SOIC package, this RoHS compliant component supports a low-level output current of 20mA and a high-level output current of -1mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74S139ADG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74S139ADG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -1mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 33ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74S |
| Supply Type | Single |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S139ADG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.