
The SN74S139ANSR is a dual 2-input 4-output multiplexer from Texas Instruments, packaged in a surface-mount SO package. It operates over a temperature range of 0 to 70°C and is supplied with a maximum voltage of 5.25V. This device is RoHS compliant and available in quantities of 2000 per reel. It is a member of the 74S series and is suitable for use in logic IC applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74S139ANSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74S139ANSR technical specifications.
| Package/Case | SO |
| Independent Circuits | 1 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Output Lines | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74S |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S139ANSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
