
The SN74S139ANSRE4 is a single 4-input 2-output multiplexer from Texas Instruments. It operates within a temperature range of 0 to 70°C and is supplied with a voltage between 4.75V and 5.25V. This surface mount device is packaged in a SO package and is available in quantities of 2000 per reel. The multiplexer is RoHS compliant and features 1 independent circuit. It has 2 input lines and 4 output lines.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74S139ANSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74S139ANSRE4 technical specifications.
| Package/Case | SO |
| Independent Circuits | 1 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Output Lines | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74S |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S139ANSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.