Dual 4-input positive-NAND gate IC featuring 50-Ohm line drivers. This bipolar logic IC operates with a 5V supply voltage (4.75V to 5.25V) and supports a high level output current of 60mA and low level output current of 40mA. It offers a propagation delay of 6ns and a turn-on delay time of 6.5ns. Packaged in a 14-SOIC surface mount case, this RoHS compliant component is designed for operation between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments SN74S140D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74S140D technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 60mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74S |
| Technology | BIPOLAR |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S140D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
