
Surface mount 2-channel, 4-input NAND gate IC. Features a 5V operating supply voltage with a range of 4.75V to 5.25V. Offers a high level output current of 60mA and a low level output current of 40mA. Operates within a temperature range of 0°C to 70°C with a typical propagation delay of 6ns. This RoHS compliant, lead-free component utilizes BIPOLAR technology.
Sign in to ask questions about the Texas Instruments SN74S140DE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74S140DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 60mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Series | 74S |
| Technology | BIPOLAR |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S140DE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
