Dual 4-input NAND gate IC featuring BIPOLAR technology and a 74S series designation. This surface mount SOIC-14 package offers a 5V operating supply voltage with a range of 4.75V to 5.25V. It provides a low-level output current of 60mA and a high-level output current of -40mA, with a typical propagation delay of 6ns. The component operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74S140DRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -40mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 60mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74S |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S140DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.