The SN74S140NE4 is a dual 2-input NAND gate integrated circuit from Texas Instruments. It operates over a temperature range of 0°C to 70°C and is supplied with a maximum voltage of 5.25V and a minimum voltage of 4.75V. The device features a high level output current of 60mA and a low level output current of 40mA. It is packaged in a 14-pin PDIP package and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74S140NE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74S140NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 60mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Output Current | 60mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Series | 74S |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S140NE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.