Quad 2-to-1 Line Multiplexer, featuring true output logic. This integrated circuit operates with a 5V supply voltage, ranging from 4.75V to 5.25V. It offers 8 total inputs and 4 output lines, with a high-level output current of 20mA and a low-level output current of 1mA. The component has a propagation delay of 7.5ns and is housed in a 16-pin PDIP package for through-hole mounting. Operating temperature range is 0°C to 70°C.
Texas Instruments SN74S157NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 20mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74S |
| Supply Type | Single |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S157NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.