
Synchronous 4-bit binary up counter, operating at up to 70MHz with a 25ns propagation delay. Features positive edge clock triggering and synchronous reset. This through-hole component is housed in a 16-PDIP package, with an operating supply voltage of 5V (4.75V to 5.25V). It is RoHS compliant and designed with BIPOLAR technology.
Texas Instruments SN74S163N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 70MHz |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 19.69mm |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74S |
| Sync/Async | Synchronous |
| Technology | BIPOLAR |
| Turn-On Delay Time | 25ns |
| Weight | 0.03357oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S163N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
