Hex D-Type Flip-Flops With Clear 16-PDIP 0 to 70
Texas Instruments SN74S174N3 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Bits | 6 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74S174N3 to view detailed technical specifications.
No datasheet is available for this part.