
Positive edge-triggered D-type flip-flop IC featuring complementary outputs. This surface-mount device operates at up to 110MHz with a propagation delay of 17ns. It offers 20mA high and low level output current and supports a supply voltage range of 4.75V to 5.25V. The component includes four D-type flip-flop elements, each with a single-ended input and two output lines, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74S175NSR technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 110MHz |
| High Level Output Current | 20mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 2 |
| Output Current | 20mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| RoHS Compliant | Yes |
| Series | 74S |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
