
Positive edge-triggered D-type flip-flop with complementary outputs, featuring four independent circuits. Operates with a maximum frequency of 110MHz and supports a supply voltage range of 4.75V to 5.25V. Delivers 20mA high and low level output current. Packaged in a 16-pin SOIC (SOP-16) surface-mount format, supplied on tape and reel. RoHS compliant with a propagation delay of 17ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74S175NSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74S175NSRE4 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 110MHz |
| High Level Output Current | 20mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 2 |
| Output Current | 20mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| RoHS Compliant | Yes |
| Series | 74S |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S175NSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
