The SN74S182N3 is a commercial-grade logic IC with a look-ahead carry generator function. It operates within a temperature range of 0 to 70 degrees Celsius. The device has 16 terminals and a PDIP-16 package. It is designed to work with a supply voltage of 4.75 to 5.25 volts. The logic IC type is a look-ahead carry generator, and it has a propagation delay of 10.5 nanoseconds.
Texas Instruments SN74S182N3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | LOOK-AHEAD CARRY GENERATOR |
| Family | S |
| Propagation Delay (tpd) | 10.5 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74S182N3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.