
Octal buffer/line driver featuring 8 channels and 2 independent circuits. This 3-state, inverting buffer operates with a 5V supply voltage (4.75V to 5.25V) and supports through-hole mounting in a 20-pin PDIP package. Key specifications include a 7ns propagation delay, 64mA low-level output current, and -15mA high-level output current. Designed with BIPOLAR technology, this RoHS compliant component functions within a 0°C to 70°C temperature range.
Texas Instruments SN74S240NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 100mA |
| RoHS Compliant | Yes |
| Series | 74S |
| Technology | BIPOLAR |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S240NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
