8-bit, dual 4-bit buffer/line driver with true output, featuring 3-state outputs and non-inverting polarity. Operates with a 5V supply voltage (4.75V to 5.25V) and supports a high level output current of -15mA and low level output current of 64mA. Surface mountable in a 20-pin SOIC package, this BIPOLAR technology component offers a propagation delay of 9ns. Packaged on tape and reel, it is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74S241DWRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 120mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74S |
| Technology | BIPOLAR |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S241DWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.