Octal Buffers and Line Drivers With 3-State Outputs 20-CDIP 0 to 70
Texas Instruments SN74S241J technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Propagation Delay | 9ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74S241J to view detailed technical specifications.
No datasheet is available for this part.