
Dual 5-input positive-NOR gates, surface mount, featuring 5 input lines and 1 output line per gate. Operates with a supply voltage range of 4.75V to 5.25V, offering a high level output current of 20mA and a low level output current of 1mA. This RoHS compliant component has a propagation delay of 6ns and a maximum operating temperature of 70°C. Packaged in a 14-SOIC for tape and reel distribution.
Sign in to ask questions about the Texas Instruments SN74S260DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74S260DR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 5 |
| Number of Inputs | 5 |
| Number of Output Lines | 1 |
| Output Current | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| Quiescent Current | 26mA |
| RoHS Compliant | Yes |
| Series | 74S |
| Turn-On Delay Time | 6ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S260DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
