9-bit odd/even parity generator/checker, featuring a 14-PDIP package for through-hole mounting. This BIPOLAR technology IC operates from a 4.75V to 5.25V supply, with a nominal 5V operating voltage. It offers a maximum power dissipation of 335mW and a propagation delay of 21ns. The device supports a high-level output current of -1mA and a low-level output current of 20mA, with a maximum operating temperature of 70°C.
Texas Instruments SN74S280NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 335mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 21ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74S |
| Technology | BIPOLAR |
| Turn-On Delay Time | 21ns |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S280NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.