
Parity Generator/Checker 9-Bit 1-Element 14-Pin SOP T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74S280NSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74S280NSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 335mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Number of Outputs | 9 |
| Output Current | 20mA |
| Packaging | Tape and Reel |
| Propagation Delay | 21ns |
| RoHS Compliant | Yes |
| Series | 74S |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S280NSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
