4-bit binary full adder IC, operating at 5V with a supply voltage range of 4.75V to 5.25V. Features a propagation delay of 18ns and turn-on delay time of 18ns. This through-hole mounted component is housed in a PDIP-16 package and offers a low-level output current of 20mA and high-level output current of -1mA. RoHS compliant with a maximum power dissipation of 510mW, suitable for operation between 0°C and 70°C.
Texas Instruments SN74S283NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Logic Function | Binary Full Adder |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 510mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 18ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74S |
| Technology | BIPOLAR |
| Turn-On Delay Time | 18ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S283NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.