
Quad 2-input positive-OR gates, surface mount, featuring 4 independent OR gates with 2 inputs each. Operates with a 5V supply voltage (4.75V to 5.25V) and offers a high level output current of 20mA. This BIPOLAR technology component is housed in a 14-SOIC package with dimensions of 8.75mm length, 4mm width, and 1.5mm height. Suitable for operation between 0°C and 70°C, with a propagation delay of 7ns.
Texas Instruments SN74S32D technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| High Level Output Current | 20mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | OR GATE |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74S |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Turn-On Delay Time | 22ns |
| Weight | 0.004564oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S32D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.