Quad 2-input positive-OR gates, surface mount, featuring 4 independent OR gates with 2 inputs each. Operates with a supply voltage of 4.75V to 5.25V, supporting a 5V nominal. Delivers a high-level output current of 20mA and a low-level output current of 800µA. Boasts a propagation delay of 5ns and operates within a temperature range of 0°C to 70°C. Packaged in a 14-SOIC case, this RoHS compliant component is constructed with BIPOLAR technology.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74S32DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 20mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 800uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74S |
| Technology | BIPOLAR |
| Weight | 0.004564oz |
| RoHS | Compliant |
No datasheet is available for this part.