Quad 2-input OR gate IC, featuring a 74S series logic function. Operates with a supply voltage range of 4.75V to 5.25V, supporting a minimum operating temperature of 0°C and a maximum of 70°C. Offers a high level output current of 20mA and a low level output current of 800µA. This surface mount component has a propagation delay of 5ns and is packaged in a 14-pin SOIC.
Texas Instruments SN74S32DG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 20mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 800uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74S |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S32DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.