
Quad 2-input positive-OR gates IC, featuring 4 independent OR gates, each with 2 input lines. Surface mountable in a 14-SOIC package, this logic IC operates with a supply voltage range of 4.75V to 5.25V. It offers a high-level output current of 20mA and a low-level output current of 1mA, with a typical propagation delay of 5ns. The component is RoHS compliant and lead-free, suitable for operation between 0°C and 70°C.
Texas Instruments SN74S32DR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Quiescent Current | 38mA |
| RoHS Compliant | Yes |
| Series | 74S |
| Turn-On Delay Time | 22ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S32DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
