Quad 2-input OR gate IC featuring a PDIP package for through-hole mounting. This bipolar logic gate offers a 5V operating supply voltage range of 4.75V to 5.25V, with a maximum output current of 20mA and a low-level output current of 800µA. It operates within a temperature range of 0°C to 70°C and boasts a propagation delay of 5ns. The component is RoHS compliant and contains lead.
Texas Instruments SN74S32NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 20mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 800uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74S |
| Technology | BIPOLAR |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S32NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.