The SN74S373DWR is an 8-bit D-type latch with a maximum operating temperature of 70°C and a maximum supply voltage of 5.25V. It is packaged in a SOIC-20 package and is mounted using surface mount techniques. The device has a propagation delay of 12ns and a turn-on delay time of 7ns. It is RoHS compliant and has a supply current of 160mA. The latch has 8 independent circuits and 8 input and output lines.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74S373DWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -6.5mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| RoHS Compliant | Yes |
| Series | 74S |
| Supply Current | 160mA |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
No datasheet is available for this part.