The SN74S373DWRG4 is an 8-input D-Type latch with a maximum supply voltage of 5.25V and a maximum operating temperature of 70°C. It is packaged in a SOIC-20 package and is RoHS compliant. The device has a propagation delay of 12ns and a turn-on delay time of 7ns. It can handle a high-level output current of -6.5mA and a low-level output current of 32mA. The device is a non-inverting latch with 8 input lines and 8 output lines.
Sign in to ask questions about the Texas Instruments SN74S373DWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74S373DWRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -6.5mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| RoHS Compliant | Yes |
| Series | 74S |
| Supply Current | 160mA |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S373DWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.