Octal D-type Transparent Latches with 3-state Outputs 20-PDIP 0 to 70
Texas Instruments SN74S373N3 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Outputs | 8 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74S373N3 to view detailed technical specifications.
No datasheet is available for this part.