
8-bit D-type flip-flop with true outputs, operating at up to 100MHz. Features positive edge clock triggering and a propagation delay of 17ns. Supports a supply voltage range of 4.75V to 5.25V, with output currents of 20mA (low level) and -6.5mA (high level). Packaged in a 20-pin SOIC surface-mount configuration, this RoHS-compliant component is designed for reliable logic operations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74S374DWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74S374DWG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | -6.5mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Current | 20mA |
| Package Quantity | 225 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| RoHS Compliant | Yes |
| Series | 74S |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S374DWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
