
8-bit D-type flip-flop latch, surface mount, SOIC package. Features positive edge clock triggering, operating at up to 100MHz with a 17ns propagation delay. Supports a 4.75V to 5.25V supply voltage range, with non-inverting outputs capable of 20mA low-level and -6.5mA high-level output current. Operates between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74S374DWRG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | -6.5mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| RoHS Compliant | Yes |
| Series | 74S |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
No datasheet is available for this part.