
Octal D-Type flip-flop with 3-state outputs, featuring positive edge triggering and a 100MHz frequency. This 8-bit latch operates with a 5V supply voltage (4.75V to 5.25V) and offers 20mA output current. Designed for through-hole mounting in a 20-pin DIP package, it supports TTL output types and operates from 0°C to 70°C. RoHS compliant with non-inverting polarity and a propagation delay of 17ns.
Texas Instruments SN74S374N technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| Height | 4.57mm |
| High Level Output Current | -6.5mA |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74S |
| Technology | BIPOLAR |
| Turn-On Delay Time | 8ns |
| Weight | 0.042297oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S374N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
