8-bit D-type latch with true outputs, operating at up to 100MHz. Features positive edge clock triggering and a non-inverting polarity. Offers a high-level output current of -6.5mA and a low-level output current of 20mA. This surface-mount component is housed in a 20-pin SOIC package, with a supply voltage range of 4.75V to 5.25V and an operating temperature range of 0°C to 70°C. Propagation delay is 17ns, with a turn-on delay time of 8ns.
Texas Instruments SN74S374NSR technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | -6.5mA |
| Input Type | PARALLEL |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| RoHS Compliant | Yes |
| Series | 74S |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S374NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.